
* Images are for reference only
LT8705EFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8705EFE#TRPBF
- JLCPCB Part #
- C674174
- Package
- TSSOP-38-4.4mm
- Description
- -40℃~+125℃@(TJ) 2.8V~80V 4 400kHz Buck-Boost Buck-Boost External Yes TSSOP-38-4.4mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$12.7232
10+
$11.1254
30+
$9.1812
100+
$8.3646
Welcome back, may I help you?