
* Images are for reference only
LT8685SRV#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8685SRV#PBF
- JLCPCB Part #
- C7457727
- Package
- LQFN-36(5x6)
- Description
- -40℃~+150℃@(TJ) 12uA 2.5A、4A 3MHz 3V~42V 4 Adjustable Buck Buck Built-in Yes LQFN-36(5x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 420
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$16.8430
Related Products
Welcome back, may I help you?