This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT8646SEV#WPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT8646SEV#WPBF
JLCPCB Part #
C3189162
Package
LQFN-32(6x4)
Description
-40℃~+125℃@(TJ) 1 2.2MHz 3.4V~65V 8A 970mV~12V Buck Buck Built-in Yes LQFN-32(6x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.1148
200+ $9.7201
490+ $9.3779
980+ $9.2092

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons