
* Images are for reference only
LT8645SEV-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8645SEV-2#PBF
- JLCPCB Part #
- C674138
- Package
- LQFN-32-EP(4x6)
- Description
- -40℃~+125℃@(TJ) 1 2.2MHz 2.5uA 3.4V~65V 8A 970mV~12V Adjustable Buck Buck Built-in Yes LQFN-32-EP(4x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$15.5226
10+
$14.8031
30+
$13.5584
100+
$12.4727
Related Products
Welcome back, may I help you?