
* Images are for reference only
LT8643SHV-2#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8643SHV-2#TRPBF
- JLCPCB Part #
- C20047718
- Package
- LQFN-24(4x4)
- Description
- -40℃~+150℃ 1 200kHz~3MHz 3.4V~42V Buck Buck Yes LQFN-24(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9844
200+
$9.1706
500+
$8.8655
1000+
$8.7129
Welcome back, may I help you?