
* Images are for reference only
LT8641HUDC#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8641HUDC#PBF
- JLCPCB Part #
- C580333
- Package
- QFN-18(3x4)
- Description
- -40℃~+150℃@(TJ) 1 2MHz 3.5A 3V~65V 800mV~64.35V Buck Buck Built-in Yes QFN-18(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0356
200+
$8.1404
500+
$7.8552
1000+
$7.7134
Related Products
Welcome back, may I help you?