
* Images are for reference only
LT8640IUDC#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8640IUDC#PBF
- JLCPCB Part #
- C580330
- Package
- QFN-20(3x4)
- Description
- -40℃~+125℃ 1 2.5uA 200kHz~3MHz 3.4V~42V 5A 5V Buck Buck Built-in Fixed Yes QFN-20(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$17.6942
10+
$17.1579
Related Products
Welcome back, may I help you?