
* Images are for reference only
LT8640AJUDCM-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8640AJUDCM-3.3#PBF
- JLCPCB Part #
- C7459651
- Package
- QFN-20(3x4)
- Description
- -40℃~+150℃@(TJ) 1 2.9V~42V 3.3V 3MHz 5A Buck Buck Built-in Fixed Yes QFN-20(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 182
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.3469
10+
$8.1616
30+
$8.0376
100+
$7.9136
Related Products
Welcome back, may I help you?