This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT8637EV#WPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT8637EV#WPBF
JLCPCB Part #
C3188589
Package
LQFN-20(4x3)
Description
-40℃~+125℃@(TJ) 1 3.4V~42V 3MHz 5A 970mV~42V Buck Buck Built-in Yes LQFN-20(4x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.0384
200+ $6.2079
490+ $5.9888
980+ $5.8809

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons