
* Images are for reference only
LT8636HV#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8636HV#PBF
- JLCPCB Part #
- C674105
- Package
- LQFN-20-EP(3x4)
- Description
- -40℃~+150℃@(TJ) 1 3.4V~42V 3MHz 5A 970mV~12V Adjustable Buck Buck Built-in Yes LQFN-20-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$13.7190
10+
$13.0639
30+
$11.9305
100+
$10.9399
Related Products
Welcome back, may I help you?