
* Images are for reference only
LT8630EFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8630EFE#PBF
- JLCPCB Part #
- C580324
- Package
- TSSOP-20-EP
- Description
- -40℃~+125℃ 1 16uA 3V~100V 600mA 800mV~60V Adjustable Buck Buck Built-in Yes TSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 74
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$9.2439
10+
$9.0267
30+
$8.8819
74+
$8.7370
Related Products
Welcome back, may I help you?