
* Images are for reference only
LT8619EDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8619EDD#TRPBF
- JLCPCB Part #
- C674079
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.2A 300kHz~2.2MHz 3V~60V 6uA Adjustable Buck Buck Built-in Yes TDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$6.0242
10+
$5.8825
30+
$5.7874
100+
$5.6940
Related Products
Welcome back, may I help you?