
* Images are for reference only
LT8614EUDC#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8614EUDC#PBF
- JLCPCB Part #
- C107998
- Package
- QFN-18(3x4)
- Description
- -40℃~+125℃@(TJ) 1 2.5uA 3.4V~42V 3MHz 4A 970mV~41.8V Adjustable Buck Buck Built-in Yes QFN-18(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$14.5924
10+
$14.1605
Related Products
Welcome back, may I help you?