
* Images are for reference only
LT8610AIMSE-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8610AIMSE-5#PBF
- JLCPCB Part #
- C674048
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 2.2MHz 2.5uA 3.4V~42V 3.5A 5V Buck Buck Built-in Fixed Yes MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$16.3022
10+
$15.8077
Related Products
Welcome back, may I help you?