
* Images are for reference only
LT8609AJDDM#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8609AJDDM#TRPBF
- JLCPCB Part #
- C673993
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+150℃@(TJ) 1 1.7uA 2MHz 3A 3V~42V Buck Buck Built-in Fixed Yes DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4626
10+
$1.4255
30+
$1.4014
100+
$1.3772
Related Products
Welcome back, may I help you?