
* Images are for reference only
LT8580EDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8580EDD#PBF
- JLCPCB Part #
- C673907
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.2V~65V 1.2mA 1.5MHz 2.55V~40V Adjustable Boost Boost、SEPIC、Inverting Built-in No DFN-8-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9580
10+
$8.6197
30+
$7.8047
100+
$7.1219
Related Products
Welcome back, may I help you?