
* Images are for reference only
LT8392EUFD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8392EUFD#PBF
- JLCPCB Part #
- C1020327
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃@(TJ) 1 10uA 1V~60V 3V~60V 400kHz Adjustable Buck-Boost Buck-Boost External Yes QFN-28-EP(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$12.2734
10+
$11.8641
Related Products
Welcome back, may I help you?