
* Images are for reference only
LT8391HFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8391HFE#PBF
- JLCPCB Part #
- C673828
- Package
- TSSOP-28-EP
- Description
- -40℃~+150℃ 1 150kHz~650kHz 4V~60V 60V Analog、PWM Buck-Boost TSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4945
200+
$2.9012
500+
$2.7984
1000+
$2.7487
Welcome back, may I help you?