
* Images are for reference only
LT8391AHFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8391AHFE#TRPBF
- JLCPCB Part #
- C673817
- Package
- TSSOP-28-EP
- Description
- -40℃~+150℃ 1 4V~60V 600kHz~2MHz 60V Analog、PWM Buck、Boost DC-DC TSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5190
200+
$2.9106
500+
$2.8076
1000+
$2.7576
Welcome back, may I help you?