
* Images are for reference only
LT8364IDE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8364IDE#PBF
- JLCPCB Part #
- C673781
- Package
- DFN-12-EP(3x4)
- Description
- -40℃~+125℃@(TJ) 1 2.8V~60V 2MHz 4A 9uA Adjustable Boost Boost、SEPIC Built-in DFN-12-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$9.6619
10+
$8.3647
30+
$7.5748
100+
$6.9117
Related Products
Welcome back, may I help you?