
* Images are for reference only
LT8330JS6#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8330JS6#TRMPBF
- JLCPCB Part #
- C7455755
- Package
- TSOT-23-6
- Description
- -40℃~+150℃@(TJ) 1 1.6V~60V 1A 2MHz 3V~40V Adjustable Boost Boost、SEPIC Built-in TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0808
200+
$5.2204
500+
$5.0449
1000+
$4.9595
Related Products
Welcome back, may I help you?