
* Images are for reference only
LT8303ES5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8303ES5#TRPBF
- JLCPCB Part #
- C673685
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(TJ) 1 350kHz 450mA 5.5V~100V Adjustable Built-in Flyback No TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.4368
10+
$7.2532
30+
$7.1308
100+
$7.0084
Related Products
Welcome back, may I help you?