
* Images are for reference only
LT8302HS8E-3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8302HS8E-3#PBF
- JLCPCB Part #
- C673677
- Package
- SOIC-8-EP
- Description
- -40℃~+150℃@(TJ) 1 12kHz~380kHz 3.6A 3V~42V 65V Built-in Flyback SOIC-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4768
200+
$2.8931
500+
$2.7920
1000+
$2.7422
Related Products
Welcome back, may I help you?