
* Images are for reference only
LT6658BIMSE-2.5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6658BIMSE-2.5#TRPBF
- JLCPCB Part #
- C673527
- Package
- MSOP-16-EP
- Description
- -40℃~+85℃@(Tj) 1.9mA 2.5V~6V 20mA 20ppm/℃ 4.5V~36V Fixed、Adjustable Series ±0.1% MSOP-16-EP Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$6.0194
10+
$5.8808
30+
$5.7874
100+
$5.6956
Welcome back, may I help you?