
* Images are for reference only
LT6658AIMSE-1.2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6658AIMSE-1.2#PBF
- JLCPCB Part #
- C673485
- Package
- MSOP-16-EP
- Description
- -40℃~+85℃@(Tj) 0.8ppmp-p 1.2V~6V 10ppm/℃ 150mA 3.2mA 4.5V~36V Fixed、Adjustable Series ±0.05% MSOP-16-EP Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.3903
10+
$9.8242
30+
$8.8691
100+
$8.0700
Welcome back, may I help you?