
* Images are for reference only
LT6654BIS6-2.5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6654BIS6-2.5#TRPBF
- JLCPCB Part #
- C673301
- Package
- TSOT-23-6
- Description
- -40℃~+85℃@(Ta) 1.5ppmp-p 10mA 2.5V 20ppm/℃ 2ppmrms 3V~36V 600uA Fixed Series ±0.1% TSOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6957
200+
$1.0436
500+
$1.0067
1000+
$0.9890
Welcome back, may I help you?