
* Images are for reference only
LT6654AMPS6-5#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6654AMPS6-5#TRMPBF
- JLCPCB Part #
- C673279
- Package
- TSOT-23-6
- Description
- -55℃~+125℃@(Ta) 10mA 10ppm/℃ 2.2ppmp-p 2ppmrms 5.5V~36V 5V 600uA Fixed Series ±0.05% TSOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6327
200+
$4.8884
500+
$4.7166
1000+
$4.6332
Related Products
Welcome back, may I help you?