
* Images are for reference only
LT6650HS5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6650HS5#TRPBF
- JLCPCB Part #
- C673239
- Package
- TSOT-23-5
- Description
- -40℃~+125℃ 1.4V~18V 200uA 20uVp-p 30ppm/℃ 400mV 5.6uA Fixed Series ±1.5% TSOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$7.1846
10+
$6.2085
30+
$5.6145
100+
$5.1168
Related Products
Welcome back, may I help you?