
* Images are for reference only
LT6554CGN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6554CGN#PBF
- JLCPCB Part #
- C673157
- Package
- SSOP-16
- Description
- -40℃~+85℃ 0.006deg 0.022% 2500V/us 650MHz 8mA Three channels SSOP-16 Video Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7260
200+
$1.8289
500+
$1.7660
1000+
$1.7338
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?