
* Images are for reference only
LT5512EUF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT5512EUF#PBF
- JLCPCB Part #
- C672588
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+85℃ 11dB 1dB 4.5V~5.25V 56mA QFN-16-EP(4x4) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2535
10+
$4.9967
30+
$4.5053
100+
$4.0944
Related Products
Welcome back, may I help you?