
* Images are for reference only
LT5503EFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT5503EFE#PBF
- JLCPCB Part #
- C3156309
- Package
- TSSOP-20
- Description
- -152dBm/Hz 1.7GHz~2.7GHz 1.8V~5.25V 12.7dBm 38mA TSSOP-20 RF Modulators and Demodulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1287
200+
$6.2422
500+
$6.0227
1000+
$5.9137
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?