
* Images are for reference only
LT5400AIMS8E-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT5400AIMS8E-2#PBF
- JLCPCB Part #
- C5454653
- Package
- MSOP-8
- Description
- 100kΩ 4 8 800mW ±25ppm/℃ ±7.5% MSOP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.5737
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?