
* Images are for reference only
LT4356HDE-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT4356HDE-1#PBF
- JLCPCB Part #
- C580184
- Package
- DFN-12-EP(3x4)
- Description
- -40℃~+125℃ 1 4V~80V External FET Surface Mount DFN-12-EP(3x4) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$5.8369
10+
$5.7068
30+
$5.6200
91+
$5.5333
Related Products
Welcome back, may I help you?