
* Images are for reference only
LT3999MPMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3999MPMSE#PBF
- JLCPCB Part #
- C671914
- Package
- MSOP-10-EP
- Description
- -55℃~+150℃@(TJ) 1 1A 1MHz 2.7V~36V Adjustable Built-in No Push-Pull MSOP-10-EP Transformer Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9390
200+
$6.1690
500+
$5.9518
1000+
$5.8440
Related Products
Welcome back, may I help you?