
* Images are for reference only
LT3966EUJ#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3966EUJ#PBF
- JLCPCB Part #
- C1020309
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+125℃ 1.6A 300kHz~2MHz 3V~60V 4 60V Analog、PWM Boost Built-in DC-DC Over Current Protection、Over-Temperature Protection (OTP) QFN-40-EP(6x6) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 61
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$15.1093
10+
$14.6566
Welcome back, may I help you?