
* Images are for reference only
LT3960JMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3960JMSE#TRPBF
- JLCPCB Part #
- C3231394
- Package
- MSOP-10-EP
- Description
- -40℃~+150℃ 2 3.3V、5V 400Kbps 6mA CAN Transceiver MSOP-10-EP CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$9.9798
10+
$8.6087
30+
$7.7722
100+
$7.0722
Related Products
Welcome back, may I help you?