
* Images are for reference only
LT3957EUHE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3957EUHE#TRPBF
- JLCPCB Part #
- C671703
- Package
- QFN-36(5x6)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 3V~40V 5A Boost、Buck-Boost Boost、SEPIC、Flyback、Inverting Built-in No QFN-36(5x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6618
200+
$2.1923
500+
$2.1149
1000+
$2.0763
Related Products
Welcome back, may I help you?