
* Images are for reference only
LT3758EDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3758EDD#TRPBF
- JLCPCB Part #
- C515996
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(TJ) 1 100kHz~1MHz 5.5V~100V Adjustable Boost Boost、SEPIC、Flyback External No DFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$6.3335
10+
$6.0484
30+
$5.8744
100+
$5.7294
Related Products
Welcome back, may I help you?