
* Images are for reference only
LT3743EUFD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3743EUFD#TRPBF
- JLCPCB Part #
- C671342
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃ 1 200kHz~1MHz 6% 6V~36V Analog、PWM Buck DC-DC External Over Voltage Protection、Over Current Protection QFN-28-EP(4x5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$13.5624
10+
$13.0710
Related Products
Welcome back, may I help you?