
* Images are for reference only
LT3743EFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3743EFE#PBF
- JLCPCB Part #
- C580125
- Package
- HTSSOP-28-EP
- Description
- -40℃~+125℃ 1 200kHz~1MHz 6% 6V~36V Buck DC-DC External Over Voltage Protection、Open-Circuit Protection PWM、I2C HTSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1089
10+
$15.3058
30+
$14.2069
100+
$13.2853
Related Products
Welcome back, may I help you?