
* Images are for reference only
LT3689EUD-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3689EUD-5#TRPBF
- JLCPCB Part #
- C671233
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2MHz 3.6V~36V 5V 700mA Buck Buck Built-in Fixed No QFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5711
200+
$2.1562
500+
$2.0808
1000+
$2.0438
Related Products
Welcome back, may I help you?