
* Images are for reference only
LT3663EDCB-3.3#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3663EDCB-3.3#TRMPBF
- JLCPCB Part #
- C671122
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃@(TJ) 1 1.2A 1MHz 3.3V 7.5V~36V Buck Buck Built-in Fixed No DFN-8-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8145
200+
$1.8637
500+
$1.7976
1000+
$1.7654
Related Products
Welcome back, may I help you?