
* Images are for reference only
LT3650EMSE-8.4#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3650EMSE-8.4#PBF
- JLCPCB Part #
- C107880
- Package
- MSOP-12-EP-0.65mm
- Description
- -40℃~+85℃ 2 2A 8.4V 85uA 9V~32V Charging IC Lithium Battery Not supported Support MSOP-12-EP-0.65mm Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$8.1020
10+
$7.9861
37+
$7.3241
111+
$7.2467
Related Products
Welcome back, may I help you?