
* Images are for reference only
LT3585EDDB-2#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3585EDDB-2#TRMPBF
- JLCPCB Part #
- C670982
- Package
- DFN-10-EP(2x3)
- Description
- -40℃~+85℃ 1~2 2.5V~16V 32V Charge termination、Programmable charging current、Under-voltage lockout DFN-10-EP(2x3) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2072
10+
$3.6013
30+
$3.2420
100+
$2.8795
500+
$2.7119
1000+
$2.6361
Welcome back, may I help you?