
* Images are for reference only
LT3573EMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3573EMSE#PBF
- JLCPCB Part #
- C670930
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃@(TA) 1 1.25A 1MHz 3V~40V Built-in Flyback No MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$13.6816
10+
$13.0567
30+
$11.9726
100+
$11.0271
Related Products
Welcome back, may I help you?