
* Images are for reference only
LT3507AEFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3507AEFE#TRPBF
- JLCPCB Part #
- C670818
- Package
- TSSOP-38-EP-4.4mm
- Description
- -40℃~+125℃ 1.1MHz 1.8A、1.8A、2.7A 4 4V~36V Buck Buck Built-in TSSOP-38-EP-4.4mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6900
200+
$3.3633
500+
$3.2457
1000+
$3.1877
Welcome back, may I help you?