
* Images are for reference only
LT3502EMS#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3502EMS#TRPBF
- JLCPCB Part #
- C670787
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 1.1MHz 1.5mA 3.3V 3V~40V 500mA Buck Buck Built-in Fixed MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$5.6498
10+
$4.8968
30+
$4.1631
100+
$3.7103
500+
$3.5016
1000+
$3.4085
Related Products
Welcome back, may I help you?