
* Images are for reference only
LT3502AEDC#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3502AEDC#TRMPBF
- JLCPCB Part #
- C580085
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+125℃@(TJ) 1 1.5mA 2.25MHz 3V~40V 500mA Adjustable Buck Buck Built-in DFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$6.7094
10+
$5.8344
30+
$4.6624
100+
$4.2145
Related Products
Welcome back, may I help you?