
* Images are for reference only
LT3474EFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3474EFE#PBF
- JLCPCB Part #
- C580072
- Package
- TSSOP-16-EP
- Description
- -40℃~+85℃ 1 1A 200kHz~2MHz 3.5V~36V Buck Built-in DC-DC Over-Temperature Protection (OTP)、Short-Circuit Protection PWM TSSOP-16-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$11.2913
10+
$9.7112
30+
$8.7463
100+
$7.9394
Related Products
Welcome back, may I help you?