
* Images are for reference only
LT3380EUJM#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3380EUJM#PBF
- JLCPCB Part #
- C670518
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+125℃@(TJ) 1.5A、1.5A、2.5A、2.5A 2.25MHz 2.7V~5.5V 4 Buck Built-in Overcurrent Protection、Light load efficient mode、Operating status indication、Dynamic voltage scaling、Built-in LDO regulator Step-down type Yes QFN-40-EP(6x6) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4771
200+
$3.2807
500+
$3.1663
1000+
$3.1083
Welcome back, may I help you?